Leaded No-Clean Wire Solder Sn60Pb40 (60/40) 20 AWG, 21 SWG Spool, 8 oz (227g), 1/2 lb
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4875-227G

DigiKey Part Number
473-1134-ND
Manufacturer
Manufacturer Product Number
4875-227G
Description
SOLDER NO-CLEAN 60/40 1/2 LB
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Leaded No-Clean Wire Solder Sn60Pb40 (60/40) 20 AWG, 21 SWG Spool, 8 oz (227g), 1/2 lb
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MG Chemicals
Series
Packaging
Spool
Part Status
Active
Type
Wire Solder
Composition
Sn60Pb40 (60/40)
Diameter
0.032" (0.81mm)
Melting Point
361 ~ 376°F (183 ~ 191°C)
Flux Type
No-Clean
Wire Gauge
20 AWG, 21 SWG
Process
Leaded
Form
Spool, 8 oz (227g), 1/2 lb
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
50°F ~ 86°F (10°C ~ 30°C)
Digi-Key Storage
-
Shipping Info
-
Weight
0.5 lb (226.8 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 252
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1905,64000 Kč905,64 Kč
5780,53800 Kč3 902,69 Kč
10732,07400 Kč7 320,74 Kč
25672,49040 Kč16 812,26 Kč
50630,56160 Kč31 528,08 Kč
100591,15460 Kč59 115,46 Kč
Manufacturers Standard Package
Unit Price without VAT:905,64000 Kč
Unit Price with VAT:1 095,82440 Kč