
4898-227G | |
|---|---|
DigiKey Part Number | 473-1132-ND |
Manufacturer | |
Manufacturer Product Number | 4898-227G |
Description | SOLDER RA 60/40 .062" 1/2 LB |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Leaded Rosin Activated (RA) Wire Solder Sn60Pb40 (60/40) 14 AWG, 16 SWG Spool, 8 oz (227g), 1/2 lb |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn60Pb40 (60/40) | |
Diameter | 0.062" (1.57mm) | |
Melting Point | 361 ~ 376°F (183 ~ 191°C) | |
Flux Type | Rosin Activated (RA) | |
Wire Gauge | 14 AWG, 16 SWG | |
Process | Leaded | |
Form | Spool, 8 oz (227g), 1/2 lb | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 86°F (10°C ~ 30°C) | |
Digi-Key Storage | - | |
Shipping Info | - | |
Weight | 0.5 lb (226.8 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 895,77000 Kč | 895,77 Kč |
| 5 | 771,97000 Kč | 3 859,85 Kč |
| 10 | 724,03200 Kč | 7 240,32 Kč |
| 25 | 665,09920 Kč | 16 627,48 Kč |
| 50 | 623,64060 Kč | 31 182,03 Kč |
| 100 | 584,66410 Kč | 58 466,41 Kč |
| Unit Price without VAT: | 895,77000 Kč |
|---|---|
| Unit Price with VAT: | 1 083,88170 Kč |


