
4865-454G | |
|---|---|
DigiKey Part Number | 473-1108-ND |
Manufacturer | |
Manufacturer Product Number | 4865-454G |
Description | SOLDER NO-CLEAN 63/37 1 LB |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Leaded No-Clean Wire Solder Sn63Pb37 (63/37) 20 AWG, 21 SWG Spool, 1 lb (454 g) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn63Pb37 (63/37) | |
Diameter | 0.032" (0.81mm) | |
Melting Point | 361°F (183°C) | |
Flux Type | No-Clean | |
Wire Gauge | 20 AWG, 21 SWG | |
Process | Leaded | |
Form | Spool, 1 lb (454 g) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 86°F (10°C ~ 30°C) | |
Digi-Key Storage | - | |
Shipping Info | - | |
Weight | 1 lb (453.59 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 319,30000 Kč | 1 319,30 Kč |
| 5 | 1 137,04200 Kč | 5 685,21 Kč |
| 10 | 1 066,34100 Kč | 10 663,41 Kč |
| 25 | 979,42240 Kč | 24 485,56 Kč |
| 50 | 918,24260 Kč | 45 912,13 Kč |
| 100 | 860,71010 Kč | 86 071,01 Kč |
| Unit Price without VAT: | 1 319,30000 Kč |
|---|---|
| Unit Price with VAT: | 1 596,35300 Kč |











