SR99S01VBNN05G7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SR99S01VBNN05G7
SM99 and SR99 Single Pole Spring Clamp Terminal Blocks

SR99S01VBNN05G7

DigiKey Part Number
1849-1160-2-ND - Tape & Reel (TR)
1849-1160-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SR99S01VBNN05G7
Description
TERM BLOCK 1POS SIDE ENTRY PCB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 Position Wire to Board Terminal Block Horizontal with Board Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
METZ CONNECT USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Number of Levels
1
Positions Per Level
1
Pitch
-
Mating Orientation
Horizontal with Board
Current
9 A
Voltage
300 V
Wire Gauge
16-24 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Spring Cage, Tension Clamp
Features
Push Button Actuated
Color
Blue
Operating Temperature
-40°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
Steel
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 381
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
120,81000 Kč20,81 Kč
1015,27200 Kč152,72 Kč
2513,29920 Kč332,48 Kč
5011,99680 Kč599,84 Kč
10010,86700 Kč1 086,70 Kč
2509,64648 Kč2 411,62 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
7508,55127 Kč6 413,45 Kč
1 5008,03389 Kč12 050,83 Kč
2 2507,78274 Kč17 511,17 Kč
3 7507,51296 Kč28 173,60 Kč
5 2507,36025 Kč38 641,31 Kč
7 5007,21743 Kč54 130,72 Kč
18 7506,92613 Kč129 864,94 Kč
Manufacturers Standard Package
Unit Price without VAT:20,81000 Kč
Unit Price with VAT:25,18010 Kč