1 Position Wire to Board Terminal Block Horizontal with Board Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Position Wire to Board Terminal Block Horizontal with Board Through Hole
SR99S01VBNN04G7
SR99S01VBNN04G7
SM99 and SR99 Single Pole Spring Clamp Terminal Blocks

SR99S01VBNN04G7

DigiKey Part Number
1849-1159-2-ND - Tape & Reel (TR)
1849-1159-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SR99S01VBNN04G7
Description
TERM BLOCK 1POS SIDE ENTRY PCB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 Position Wire to Board Terminal Block Horizontal with Board Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
METZ CONNECT USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Number of Levels
1
Positions Per Level
1
Pitch
-
Mating Orientation
Horizontal with Board
Current
9 A
Voltage
300 V
Wire Gauge
16-24 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Spring Cage, Tension Clamp
Features
Push Button Actuated
Color
Red
Operating Temperature
-40°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
Steel
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 205
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
121,42000 Kč21,42 Kč
1015,72800 Kč157,28 Kč
2513,69080 Kč342,27 Kč
5012,34260 Kč617,13 Kč
10011,18140 Kč1 118,14 Kč
2509,92700 Kč2 481,75 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
7508,79984 Kč6 599,88 Kč
1 5008,26733 Kč12 400,99 Kč
2 2508,00892 Kč18 020,07 Kč
3 7507,73130 Kč28 992,38 Kč
5 2507,57416 Kč39 764,34 Kč
7 5007,42719 Kč55 703,93 Kč
Manufacturers Standard Package
Unit Price without VAT:21,42000 Kč
Unit Price with VAT:25,91820 Kč