




MMF881A315 | |
|---|---|
DigiKey Part Number | 1849-1172-ND |
Manufacturer | |
Manufacturer Product Number | MMF881A315 |
Description | CONN JACK FMALE 8POS GOLD IDC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Jack, Female Sockets IDC |
Datasheet | Datasheet |
Category | Contact Finish - Mating Nickel-Gold |
Mfr | Color Silver |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 8 | Voltage Rating 50VAC, 60VDC |
Shell Size - Insert M12-8 | Cable Opening 0.197" ~ 0.382" (5.00mm ~ 9.70mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
Termination IDC | Backshell Material, Plating Zinc Die Cast, Nickel |
Fastening Type Threaded | Contact Material Brass |
Orientation X | Insert Material Polyamide (PA), Nylon |
Primary Material Metal | Applications Railway |
Shell Material Zinc Die Cast | Base Product Number |
Shell Finish Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 273,53000 Kč | 1 273,53 Kč |
| 10 | 1 082,46800 Kč | 10 824,68 Kč |
| 30 | 1 001,77267 Kč | 30 053,18 Kč |
| 50 | 966,34060 Kč | 48 317,03 Kč |
| 100 | 920,27300 Kč | 92 027,30 Kč |
| Unit Price without VAT: | 1 273,53000 Kč |
|---|---|
| Unit Price with VAT: | 1 540,97130 Kč |





