


MMF881A115 | |
|---|---|
DigiKey Part Number | 1849-MMF881A115-ND |
Manufacturer | |
Manufacturer Product Number | MMF881A115 |
Description | M12 D-CODE IP67 FIELD ATTACH CON |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Jack, Female Sockets IDC |
Datasheet | Datasheet |
Category | Contact Finish - Mating Nickel-Gold |
Mfr | Color Silver |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 4A |
Shell Size - Insert M12-4 | Voltage Rating 48VAC, 60VDC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.197" ~ 0.382" (5.00mm ~ 9.70mm) |
Termination IDC | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded | Backshell Material, Plating Zinc Die Cast, Nickel |
Orientation D | Contact Material Brass |
Primary Material Metal | Insert Material Polyamide (PA), Nylon |
Shell Material Zinc Die Cast | Applications Railway |
Shell Finish Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 573,07700 Kč | 5 730,77 Kč |
| Unit Price without VAT: | 573,07700 Kč |
|---|---|
| Unit Price with VAT: | 693,42317 Kč |






