




MMF881A315-0001 | |
|---|---|
DigiKey Part Number | 1849-1173-ND |
Manufacturer | |
Manufacturer Product Number | MMF881A315-0001 |
Description | CONN JACK FMALE 8POS GOLD IDC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Jack, Female Sockets IDC |
Datasheet | Datasheet |
Category | Contact Finish - Mating Nickel-Gold |
Mfr | Color Silver |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 8 | Current Rating (Amps) 0.5A |
Shell Size - Insert M12-8 | Voltage Rating 50VAC, 60VDC |
Mounting Type Free Hanging (In-Line); Panel Mount | Cable Opening 0.197" ~ 0.382" (5.00mm ~ 9.70mm) |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 85°C |
Termination IDC | Backshell Material, Plating Zinc Die Cast, Nickel |
Fastening Type Threaded | Contact Material Brass |
Orientation X | Insert Material Polyamide (PA), Nylon |
Primary Material Metal | Applications Railway |
Shell Material Zinc Die Cast | Base Product Number |
Shell Finish Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 289,91000 Kč | 1 289,91 Kč |
| 10 | 1 096,41100 Kč | 10 964,11 Kč |
| 30 | 1 014,67933 Kč | 30 440,38 Kč |
| 50 | 978,79240 Kč | 48 939,62 Kč |
| 100 | 932,12640 Kč | 93 212,64 Kč |
| Unit Price without VAT: | 1 289,91000 Kč |
|---|---|
| Unit Price with VAT: | 1 560,79110 Kč |








