



FR20203VBDN | |
|---|---|
DigiKey Part Number | 1849-1151-ND |
Manufacturer | |
Manufacturer Product Number | FR20203VBDN |
Description | CONN RCPT 6POS 0.1 PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6 Position Receptacle Connector 0.100" (2.54mm) Through Hole |
Datasheet | Datasheet |
Category | Row Spacing - Mating 0.100" (2.54mm) |
Mfr | Mounting Type Through Hole |
Packaging Tube | Termination |
Part Status Active | Fastening Type Push-Pull |
Connector Type | Insulation Color Black |
Contact Type Female Socket | Insulation Height 0.287" (7.30mm) |
Style Board to Board | Contact Length - Post 0.118" (3.00mm) |
Number of Positions | Ingress Protection IP00 |
Number of Positions Loaded All | Current Rating (Amps) 3A |
Pitch - Mating | Contact Shape Square |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 60 | 9,79550 Kč | 587,73 Kč |
| 120 | 9,32483 Kč | 1 118,98 Kč |
| 540 | 8,38520 Kč | 4 528,01 Kč |
| 1 020 | 8,01712 Kč | 8 177,46 Kč |
| 5 040 | 7,16228 Kč | 36 097,89 Kč |
| 10 020 | 6,82347 Kč | 68 371,17 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |









