
SSQ-103-02-S-D | |
|---|---|
DigiKey Part Number | SAM1189-03-ND |
Manufacturer | |
Manufacturer Product Number | SSQ-103-02-S-D |
Description | CONN RCPT 6POS 0.1 GOLD PCB |
Customer Reference | |
Detailed Description | 6 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | SSQ-103-02-S-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Forked | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Insulation Color | Black | |
Insulation Height | 0.335" (8.51mm) | |
Contact Length - Post | 0.194" (4.93mm) | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | - | |
Voltage Rating | 465VAC, 655VDC | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,76000 Kč | 32,76 Kč |
| 10 | 27,88500 Kč | 278,85 Kč |
| 100 | 23,70250 Kč | 2 370,25 Kč |
| 500 | 21,15716 Kč | 10 578,58 Kč |
| 1 000 | 20,14716 Kč | 20 147,16 Kč |
| 5 000 | 17,98554 Kč | 89 927,70 Kč |
| 10 000 | 17,12794 Kč | 171 279,40 Kč |
| Unit Price without VAT: | 32,76000 Kč |
|---|---|
| Unit Price with VAT: | 39,63960 Kč |






















