
CMT-0945-85-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-CMT-0945-85-SMT-TR-ND - Tape & Reel (TR) 2223-CMT-0945-85-SMT-TRCT-ND - Cut Tape (CT) 2223-CMT-0945-85-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMT-0945-85-SMT-TR |
Description | 9MM, MAGNETIC, 3V, SMT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 3 V 80mA 2.7kHz 85dB @ 3V, 10cm Custom Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | CMT-0945-85-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 3 V | |
Voltage Range | 2 ~ 4.5V | |
Frequency | 2.7kHz | |
Technology | Magnetic | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 3V, 10cm | |
Current - Supply | 80mA | |
Port Location | Top | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Custom | |
Termination | Solder Pads | |
Size / Dimension | 0.354" Dia (9.00mm) | |
Height - Seated (Max) | 0.187" (4.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,84000 Kč | 42,84 Kč |
| 10 | 33,57600 Kč | 335,76 Kč |
| 25 | 30,55640 Kč | 763,91 Kč |
| 50 | 28,48160 Kč | 1 424,08 Kč |
| 100 | 26,56670 Kč | 2 656,67 Kč |
| 250 | 24,73732 Kč | 6 184,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 23,22720 Kč | 18 581,76 Kč |
| 1 600 | 21,63883 Kč | 34 622,13 Kč |
| 2 400 | 20,77245 Kč | 49 853,88 Kč |
| 4 000 | 20,21058 Kč | 80 842,32 Kč |
| Unit Price without VAT: | 42,84000 Kč |
|---|---|
| Unit Price with VAT: | 51,83640 Kč |







