



AST0820206 | |
|---|---|
DigiKey Part Number | 1849-1059-ND |
Manufacturer | |
Manufacturer Product Number | AST0820206 |
Description | TERM BLK 2POS TOP ENT 2.54MM PCB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Vertical with Board 0.100" (2.54mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | METZ CONNECT USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.100" (2.54mm) | |
Mating Orientation | Vertical with Board | |
Current | 6 A | |
Voltage | 150 V | |
Wire Gauge | 20-26 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | Push Button Actuated | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | Steel | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,07000 Kč | 43,07 Kč |
| 10 | 31,00100 Kč | 310,01 Kč |
| 25 | 27,01440 Kč | 675,36 Kč |
| 50 | 24,45540 Kč | 1 222,77 Kč |
| 100 | 22,29570 Kč | 2 229,57 Kč |
| 250 | 20,01288 Kč | 5 003,22 Kč |
| 650 | 18,23022 Kč | 11 849,64 Kč |
| 1 300 | 17,24882 Kč | 22 423,47 Kč |
| 5 200 | 15,87842 Kč | 82 567,78 Kč |
| Unit Price without VAT: | 43,07000 Kč |
|---|---|
| Unit Price with VAT: | 52,11470 Kč |



