


AST0250304 | |
|---|---|
DigiKey Part Number | 1849-1110-ND |
Manufacturer | |
Manufacturer Product Number | AST0250304 |
Description | TERM BLK 3POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | AST0250304 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | METZ CONNECT USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 13 A | |
Voltage | 300 V | |
Wire Gauge | 14-28 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | Lever Actuated | |
Color | Gray | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | Steel | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,62000 Kč | 63,62 Kč |
| 10 | 45,48200 Kč | 454,82 Kč |
| 25 | 39,71160 Kč | 992,79 Kč |
| 50 | 36,05360 Kč | 1 802,68 Kč |
| 100 | 32,99840 Kč | 3 299,84 Kč |
| 250 | 29,79952 Kč | 7 449,88 Kč |
| 500 | 27,92566 Kč | 13 962,83 Kč |
| 1 000 | 26,44131 Kč | 26 441,31 Kč |
| 5 000 | 24,12406 Kč | 120 620,30 Kč |
| Unit Price without VAT: | 63,62000 Kč |
|---|---|
| Unit Price with VAT: | 76,98020 Kč |











