Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

130845B055-E | |
|---|---|
DigiKey Part Number | 1849-130845B055-E-ND |
Manufacturer | |
Manufacturer Product Number | 130845B055-E |
Description | PATCH CORD CAT.6A AWG 26 20.0 M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 65.62' (20.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer METZ CONNECT USA Inc. | Length 65.62' (20.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1251590200 | Weidmüller | 3 | 281-6498-ND | 1 414,43000 Kč | Parametric Equivalent |
| 2106266 | SICK, Inc. | 0 | 1882-2106266-ND | 5 902,33000 Kč | Parametric Equivalent |
| 24441356 | LAPP | 9 | 5614-24441356-ND | 1 382,09000 Kč | Parametric Equivalent |
| 8941350200 | Weidmüller | 1 | 281-8941350200-ND | 3 723,16000 Kč | Parametric Equivalent |
| MP-6ARJ45SNNG-065 | Amphenol Cables on Demand | 0 | MP-6ARJ45SNNG-065-ND | 1 375,16000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 352,06000 Kč | 1 352,06 Kč |
| Unit Price without VAT: | 1 352,06000 Kč |
|---|---|
| Unit Price with VAT: | 1 635,99260 Kč |









