
24441356 | |
|---|---|
DigiKey Part Number | 5614-24441356-ND |
Manufacturer | |
Manufacturer Product Number | 24441356 |
Description | ETHERLINE LAN CAT.6A 20,0 GN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 65.62' (20.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 65.62' (20.00m) | |
Shielding | Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 355,00000 Kč | 1 355,00 Kč |
| 10 | 1 151,80300 Kč | 11 518,03 Kč |
| 25 | 1 079,73400 Kč | 26 993,35 Kč |
| 50 | 1 028,24260 Kč | 51 412,13 Kč |
| 100 | 979,22490 Kč | 97 922,49 Kč |
| Unit Price without VAT: | 1 355,00000 Kč |
|---|---|
| Unit Price with VAT: | 1 639,55000 Kč |

