


MP-6ARJ45SNNG-065 | |
|---|---|
DigiKey Part Number | MP-6ARJ45SNNG-065-ND |
Manufacturer | |
Manufacturer Product Number | MP-6ARJ45SNNG-065 |
Description | CABLE MOD 8P8C PLUG TO PLUG 65' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 65.00' (19.81m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 65.00' (19.81m) | |
Shielding | Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat6a | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 375,16000 Kč | 1 375,16 Kč |
| 10 | 1 168,89600 Kč | 11 688,96 Kč |
| 25 | 1 095,74280 Kč | 27 393,57 Kč |
| 50 | 1 043,48720 Kč | 52 174,36 Kč |
| 100 | 993,74710 Kč | 99 374,71 Kč |
| Unit Price without VAT: | 1 375,16000 Kč |
|---|---|
| Unit Price with VAT: | 1 663,94360 Kč |

