Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1308452044-E | |
|---|---|
DigiKey Part Number | 1849-1308452044-E-ND |
Manufacturer | |
Manufacturer Product Number | 1308452044-E |
Description | PATCH CORD CAT.6A AWG 26 2.0 M B |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer METZ CONNECT USA Inc. | Length 6.56' (2.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1112908 | Phoenix Contact | 0 | 277-1112908-ND | 767,90000 Kč | Parametric Equivalent |
| 1113198 | Phoenix Contact | 0 | 277-1113198-ND | 634,56000 Kč | Parametric Equivalent |
| 1165900020 | Weidmüller | 0 | 1165900020-ND | 301,11000 Kč | Parametric Equivalent |
| 1203410602 | Molex | 0 | 900-1203410602-ND | 2 525,83167 Kč | Parametric Equivalent |
| 1408360 | Phoenix Contact | 4 | 1408360-ND | 1 130,74000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 250,52700 Kč | 2 505,27 Kč |
| Unit Price without VAT: | 250,52700 Kč |
|---|---|
| Unit Price with VAT: | 303,13767 Kč |












