CAE4106002M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 617,55000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 525,79000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 301,11000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2 525,83167 Kč
Datasheet

Parametric Equivalent


METZ CONNECT USA Inc.
In Stock: 0
Unit Price: 250,52700 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 4
Unit Price: 909,42000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 538,18000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 685,56400 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 696,29000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 696,29000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 720,23000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAE4106002M

DigiKey Part Number
135-CAE4106002M-ND
Manufacturer
Manufacturer Product Number
CAE4106002M
Description
10GX PATCH CORD S/FTP LSZH
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Belden Inc.
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
6.56' (2.00m)
Shielding
Shielded
Color
Blue
Features
Molded Plugs
Style
Cat6a
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1888,22000 Kč888,22 Kč
Manufacturers Standard Package
Unit Price without VAT:888,22000 Kč
Unit Price with VAT:1 074,74620 Kč