
1203410602 | |
|---|---|
DigiKey Part Number | 900-1203410602-ND |
Manufacturer | |
Manufacturer Product Number | 1203410602 |
Description | CSE RJ45 CAT6A 8P 0C FE STR PUR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 6.56' (2.00m) | |
Shielding | Shielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6a | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 2 525,83167 Kč | 30 309,98 Kč |
| Unit Price without VAT: | 2 525,83167 Kč |
|---|---|
| Unit Price with VAT: | 3 056,25632 Kč |

