
STTC-101 | |
|---|---|
DigiKey Part Number | 5358-STTC-101-ND |
Manufacturer | |
Manufacturer Product Number | STTC-101 |
Description | CONICAL (STTC), NARROW, ( X L) 1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Conical For MX-500, MX-5000, MX-5200, MX-H1-AV, MX-H7-SF, MX-RM3E, MX-RM6E |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Conical | |
Height | - | |
Width | 0.039" (1.00mm) | |
Length | 0.531" (13.50mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | 775°F (413°C) | |
For Use With/Related Products | MX-500, MX-5000, MX-5200, MX-H1-AV, MX-H7-SF, MX-RM3E, MX-RM6E |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 896,40000 Kč | 896,40 Kč |
| 5 | 813,46200 Kč | 4 067,31 Kč |
| 10 | 780,16000 Kč | 7 801,60 Kč |
| 25 | 738,21400 Kč | 18 455,35 Kč |
| 50 | 707,98540 Kč | 35 399,27 Kč |
| 100 | 701,33740 Kč | 70 133,74 Kč |
| Unit Price without VAT: | 896,40000 Kč |
|---|---|
| Unit Price with VAT: | 1 084,64400 Kč |











