
Category | Tip Shape Conical, Bent |
Manufacturer Metcal | Length 0.244" (6.20mm) |
Series | Diameter 0.016" (0.40mm) |
Packaging Box | Temperature Range 775°F (413°C) |
Part Status Active | For Use With/Related Products CV-H10-MFT, MX-H10-MFT |
Tip Type Tweezer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 928,67000 Kč | 1 928,67 Kč |
| 5 | 1 750,22600 Kč | 8 751,13 Kč |
| 10 | 1 678,55900 Kč | 16 785,59 Kč |
| 25 | 1 648,35120 Kč | 41 208,78 Kč |
| Unit Price without VAT: | 1 928,67000 Kč |
|---|---|
| Unit Price with VAT: | 2 333,69070 Kč |




