Soldering Tip Conical For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STTC-122

DigiKey Part Number
5358-STTC-122-ND
Manufacturer
Manufacturer Product Number
STTC-122
Description
CONICAL (STTC), NARROW, ( X L) 0
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Soldering Tip Conical For
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Soldering
Manufacturer
Metcal
Tip Shape
Conical
Series
Length
0.331" (8.40mm)
Packaging
Box
Diameter
0.016" (0.40mm)
Part Status
Active
Tip Chip Size
Chip
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1887,17000 Kč887,17 Kč
5805,10600 Kč4 025,53 Kč
10772,15900 Kč7 721,59 Kč
25730,63800 Kč18 265,95 Kč
50701,33740 Kč35 066,87 Kč
Manufacturers Standard Package
Unit Price without VAT:887,17000 Kč
Unit Price with VAT:1 073,47570 Kč