
SMTC-8172 | |
|---|---|
DigiKey Part Number | 5358-SMTC-8172-ND |
Manufacturer | |
Manufacturer Product Number | SMTC-8172 |
Description | SMTC REWORK CARTRIDGE, HOOK, LON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rework Tip Bent 30° For MX-500, MX-5000, MX-5200, MX-H1-AV, MX-RM3E, MX-RM6E |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Rework | |
Tip Shape | Bent 30° | |
Height | - | |
Width | - | |
Length | 0.600" (15.24mm) | |
Diameter | 0.020" (0.51mm) | |
Tip Chip Size | - | |
Temperature Range | 950°F (510°C) | |
For Use With/Related Products | MX-500, MX-5000, MX-5200, MX-H1-AV, MX-RM3E, MX-RM6E |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 560,86000 Kč | 1 560,86 Kč |
| 5 | 1 416,53800 Kč | 7 082,69 Kč |
| 10 | 1 358,52500 Kč | 13 585,25 Kč |
| 25 | 1 345,09520 Kč | 33 627,38 Kč |
| Unit Price without VAT: | 1 560,86000 Kč |
|---|---|
| Unit Price with VAT: | 1 888,64060 Kč |








