
PTC-6CH1720A | |
|---|---|
DigiKey Part Number | 5358-PTC-6CH1720A-ND |
Manufacturer | |
Manufacturer Product Number | PTC-6CH1720A |
Description | PTC SOLDER TWEEZER CARTRIDGE, BL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Tweezer For CV-500, CV-5200, CV-H4-PTZ, MX-500, MX-5000, MX-5200, MX-PTZ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Tweezer | |
Height | 0.040" (1.02mm) | |
Width | 0.080" (2.03mm) | |
Length | 0.650" (16.50mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | 675°F (357°C) | |
For Use With/Related Products | CV-500, CV-5200, CV-H4-PTZ, MX-500, MX-5000, MX-5200, MX-PTZ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 323,71000 Kč | 2 323,71 Kč |
| 5 | 2 108,79000 Kč | 10 543,95 Kč |
| 10 | 2 096,58000 Kč | 20 965,80 Kč |
| Unit Price without VAT: | 2 323,71000 Kč |
|---|---|
| Unit Price with VAT: | 2 811,68910 Kč |







