PTTC-703-PK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTTC-703-PK

DigiKey Part Number
5358-PTTC-703-PK-ND
Manufacturer
Manufacturer Product Number
PTTC-703-PK
Description
PTTC SOLDER TWEEZER CARTRIDGE, B
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Soldering Tip Tweezer For CV-500, CV-5200, CV-H4-PTZ, MX-500, MX-5000, MX-5200, MX-PTZ
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Metcal
Series
Packaging
Box
Part Status
Active
Tip Type
Soldering
Tip Shape
Tweezer
Height
0.040" (1.02mm)
Width
0.080" (2.03mm)
Length
0.650" (16.50mm)
Diameter
-
Tip Chip Size
-
Temperature Range
775°F (413°C)
For Use With/Related Products
CV-500, CV-5200, CV-H4-PTZ, MX-500, MX-5000, MX-5200, MX-PTZ
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
120 397,66000 Kč20 397,66 Kč
Unit Price without VAT:20 397,66000 Kč
Unit Price with VAT:24 681,16860 Kč