
SMTC-1147 | |
|---|---|
DigiKey Part Number | 5358-SMTC-1147-ND |
Manufacturer | |
Manufacturer Product Number | SMTC-1147 |
Description | SMTC REWORK CARTRIDGE, HOOF, 3.3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rework Tip Hoof For MX-500, MX-5000, MX-5200, MX-H1-AV, MX-RM3E, MX-RM6E |
Datasheet | Datasheet |
Category | Tip Shape Hoof |
Manufacturer Metcal | Length 0.700" (17.78mm) |
Series | Diameter 0.130" (3.30mm) |
Packaging Box | Temperature Range 775°F (413°C) |
Part Status Active | For Use With/Related Products MX-500, MX-5000, MX-5200, MX-H1-AV, MX-RM3E, MX-RM6E |
Tip Type Rework |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 633,01000 Kč | 1 633,01 Kč |
| 5 | 1 481,87000 Kč | 7 409,35 Kč |
| 10 | 1 421,20800 Kč | 14 212,08 Kč |
| 25 | 1 369,07800 Kč | 34 226,95 Kč |
| Unit Price without VAT: | 1 633,01000 Kč |
|---|---|
| Unit Price with VAT: | 1 975,94210 Kč |












