
Category | Tip Type Rework |
Manufacturer Metcal | Tip Shape Hoof |
Series | Width 0.060" (1.52mm) |
Packaging Box | Length 0.650" (16.50mm) |
Part Status Active | Tip Chip Size Chip |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 633,01000 Kč | 1 633,01 Kč |
| 5 | 1 481,87000 Kč | 7 409,35 Kč |
| 10 | 1 421,20800 Kč | 14 212,08 Kč |
| 25 | 1 369,07800 Kč | 34 226,95 Kč |
| Unit Price without VAT: | 1 633,01000 Kč |
|---|---|
| Unit Price with VAT: | 1 975,94210 Kč |











