
PTTC-701 | |
|---|---|
DigiKey Part Number | 5358-PTTC-701-ND |
Manufacturer | |
Manufacturer Product Number | PTTC-701 |
Description | PTTC SOLDER TWEEZER CARTRIDGE, C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Tweezer For CV-500, CV-5200, CV-H4-PTZ, MX-500, MX-5000, MX-5200, MX-PTZ |
Datasheet | Datasheet |
Category | Tip Shape Tweezer |
Manufacturer Metcal | Length 0.750" (19.05mm) |
Series | Diameter 0.016" (0.40mm) |
Packaging Box | Temperature Range 775°F (413°C) |
Part Status Active | For Use With/Related Products CV-500, CV-5200, CV-H4-PTZ, MX-500, MX-5000, MX-5200, MX-PTZ |
Tip Type Soldering |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 407,00000 Kč | 2 407,00 Kč |
| 5 | 2 184,33800 Kč | 10 921,69 Kč |
| 10 | 2 110,32000 Kč | 21 103,20 Kč |
| Unit Price without VAT: | 2 407,00000 Kč |
|---|---|
| Unit Price with VAT: | 2 912,47000 Kč |











