PS-CA3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS-CA3

DigiKey Part Number
5358-PS-CA3-ND
Manufacturer
Manufacturer Product Number
PS-CA3
Description
PS-900 COIL ASSEMBLY, FOR SXV AN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Metcal
Series
Packaging
Box
Part Status
Active
Accessory Type
Handle
For Use With/Related Products
CsV, SxV Series
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 427,86000 Kč1 427,86 Kč
51 295,66000 Kč6 478,30 Kč
101 242,62000 Kč12 426,20 Kč
251 211,59280 Kč30 289,82 Kč
Manufacturers Standard Package
Unit Price without VAT:1 427,86000 Kč
Unit Price with VAT:1 727,71060 Kč