Flux Remover - Lead Free
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CQNIRM

DigiKey Part Number
315-CQNIRM-ND
Manufacturer
Manufacturer Product Number
CQNIRM
Description
FAST EVAP FLUX REMOVER 10ML PEN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Flux Remover - Lead Free
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Flux Remover - Lead Free
Manufacturer
Chip Quik Inc.
Form
Pen, 0.34 oz (9.64g)
Series
Shelf Life
24 Months
Packaging
Bulk
Shelf Life Start
Date of Manufacture
Part Status
Active
Storage/Refrigeration Temperature
37°F ~ 77°F (3°C ~ 25°C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1334,11000 Kč334,11 Kč
5287,97200 Kč1 439,86 Kč
10270,12000 Kč2 701,20 Kč
25248,18880 Kč6 204,72 Kč
50232,77240 Kč11 638,62 Kč
100218,29240 Kč21 829,24 Kč
500187,94642 Kč93 973,21 Kč
1 000180,53564 Kč180 535,64 Kč
Manufacturers Standard Package
Unit Price without VAT:334,11000 Kč
Unit Price with VAT:404,27310 Kč