Fuse Holder 30 A 1000V 2 Circuit Cartridge DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USM2

DigiKey Part Number
2378-USM2-ND
Manufacturer
Manufacturer Product Number
USM2
Description
600V 30A 2P MID ULTSFE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Fuse Holder 30 A 1000V 2 Circuit Cartridge DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
Class CC
Mfr
Fuse Type
Cartridge
Packaging
Box
Fuseholder Type
Holder
Part Status
Active
Number of Circuits
2
Mounting Type
Voltage
Fuse Size
0.394" Dia x 1.496" L (10mm x 38mm)
Orientation
Vertical
Current Rating (Amps)
30 A
Termination Style
Screw Terminal, Pressure Plate
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 946,09000 Kč1 946,09 Kč
61 580,17000 Kč9 481,02 Kč
121 457,17333 Kč17 486,08 Kč
541 220,48148 Kč65 906,00 Kč
1021 131,46696 Kč115 409,63 Kč
Manufacturers Standard Package
Unit Price without VAT:1 946,09000 Kč
Unit Price with VAT:2 354,76890 Kč