
USM1 | |
|---|---|
DigiKey Part Number | 2378-USM1-ND |
Manufacturer | |
Manufacturer Product Number | USM1 |
Description | USM1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 1000V 1 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Category | For Use With/Related Products Class CC |
Mfr | Fuse Type Cartridge |
Packaging Box | Fuseholder Type Holder |
Part Status Active | Number of Circuits 1 |
Mounting Type | Voltage |
Fuse Size 0.394" Dia x 1.496" L (10mm x 38mm) | Orientation Vertical |
Current Rating (Amps) 30 A | Termination Style Screw Terminal, Pressure Plate |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 958,35000 Kč | 958,35 Kč |
| 5 | 795,02600 Kč | 3 975,13 Kč |
| 10 | 733,37600 Kč | 7 333,76 Kč |
| 50 | 607,31260 Kč | 30 365,63 Kč |
| 100 | 559,51060 Kč | 55 951,06 Kč |
| 250 | 501,58092 Kč | 125 395,23 Kč |
| Unit Price without VAT: | 958,35000 Kč |
|---|---|
| Unit Price with VAT: | 1 159,60350 Kč |








