
USM1I | |
|---|---|
DigiKey Part Number | 2378-USM1I-ND |
Manufacturer | |
Manufacturer Product Number | USM1I |
Description | 600V 30A SP MID ULTSFE W/IND |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 1000V 1 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Category | For Use With/Related Products Class CC |
Mfr | Fuse Type Cartridge |
Packaging Box | Fuseholder Type Holder |
Part Status Active | Number of Circuits 1 |
Mounting Type | Voltage |
Fuse Size 0.394" Dia x 1.496" L (10mm x 38mm) | Orientation Vertical |
Current Rating (Amps) 30 A | Termination Style Screw Terminal, Pressure Plate |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 453,48000 Kč | 1 453,48 Kč |
| 5 | 1 205,74800 Kč | 6 028,74 Kč |
| 12 | 1 088,65917 Kč | 13 063,91 Kč |
| 60 | 900,84217 Kč | 54 050,53 Kč |
| 108 | 840,05611 Kč | 90 726,06 Kč |
| 252 | 758,93437 Kč | 191 251,46 Kč |
| Unit Price without VAT: | 1 453,48000 Kč |
|---|---|
| Unit Price with VAT: | 1 758,71080 Kč |



