
USCC2 | |
|---|---|
DigiKey Part Number | 2378-USCC2-ND |
Manufacturer | |
Manufacturer Product Number | USCC2 |
Description | 600V 30A 2P CC ULTSFE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 30 A 600V 2 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Category | For Use With/Related Products Class CC |
Mfr | Fuse Type Cartridge |
Packaging Box | Fuseholder Type Block |
Part Status Active | Number of Circuits 2 |
Mounting Type | Voltage |
Fuse Size 0.394" Dia x 1.496" L (10mm x 38mm) | Orientation Vertical |
Current Rating (Amps) 30 A | Termination Style Screw Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 145,37000 Kč | 2 145,37 Kč |
| 6 | 1 741,81833 Kč | 10 450,91 Kč |
| 12 | 1 606,18917 Kč | 19 274,27 Kč |
| 54 | 1 345,12019 Kč | 72 636,49 Kč |
| 102 | 1 246,92716 Kč | 127 186,57 Kč |
| Unit Price without VAT: | 2 145,37000 Kč |
|---|---|
| Unit Price with VAT: | 2 595,89770 Kč |








