
ATMR6 | |
|---|---|
DigiKey Part Number | 2378-ATMR6-ND |
Manufacturer | |
Manufacturer Product Number | ATMR6 |
Description | 600V 6A CC FUSE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 6A 600 VAC 600 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mersen USA Newburyport-MA L.L.C. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 6A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 600 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | CC | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 100kA DC | |
Package / Case | 5AG, 10mm x 38.1mm | |
Size / Dimension | 0.409" Dia x 1.500" L (10.40mm x 38.10mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 694,86000 Kč | 694,86 Kč |
| 5 | 576,43400 Kč | 2 882,17 Kč |
| 10 | 531,78600 Kč | 5 317,86 Kč |
| 50 | 440,50920 Kč | 22 025,46 Kč |
| 100 | 405,91350 Kč | 40 591,35 Kč |
| 250 | 363,99072 Kč | 90 997,68 Kč |
| 500 | 339,81016 Kč | 169 905,08 Kč |
| Unit Price without VAT: | 694,86000 Kč |
|---|---|
| Unit Price with VAT: | 840,78060 Kč |








