
ATMR20 | |
|---|---|
DigiKey Part Number | 2378-ATMR20-ND |
Manufacturer | |
Manufacturer Product Number | ATMR20 |
Description | 600V 20A CC FUSE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 20A 600 VAC 600 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mersen USA Newburyport-MA L.L.C. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 600 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | CC | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 100kA DC | |
Package / Case | 5AG, 10mm x 38.1mm | |
Size / Dimension | 0.409" Dia x 1.500" L (10.40mm x 38.10mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 665,60000 Kč | 665,60 Kč |
| 5 | 552,18400 Kč | 2 760,92 Kč |
| 10 | 509,43100 Kč | 5 094,31 Kč |
| 50 | 422,00620 Kč | 21 100,31 Kč |
| 100 | 388,87140 Kč | 38 887,14 Kč |
| 250 | 348,72524 Kč | 87 181,31 Kč |
| 500 | 324,13042 Kč | 162 065,21 Kč |
| Unit Price without VAT: | 665,60000 Kč |
|---|---|
| Unit Price with VAT: | 805,37600 Kč |







