20A 600 VAC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTK-R-20

DigiKey Part Number
283-3072-ND
Manufacturer
Manufacturer Product Number
KTK-R-20
Description
FUSE CARTRIDGE 20A 600VAC 5AG
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
20A 600 VAC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
20A
Voltage Rating - AC
600 VAC
Response Time
Fast Blow
Applications
Electrical, Industrial
Features
-
Class
CC
Approval Agency
CE, CSA, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
200kA
Package / Case
5AG, 10mm x 38mm (Midget)
Size / Dimension
0.406" Dia x 1.500" L (10.30mm x 38.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 568,13000 Kč1 568,13 Kč
51 300,61600 Kč6 503,08 Kč
101 199,55300 Kč11 995,53 Kč
50992,73500 Kč49 636,75 Kč
100914,24870 Kč91 424,87 Kč
250831,56448 Kč207 891,12 Kč
Manufacturers Standard Package
Unit Price without VAT:1 568,13000 Kč
Unit Price with VAT:1 897,43730 Kč