30A 600 VAC 600 VDC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATMR30

DigiKey Part Number
2378-ATMR30-ND
Manufacturer
Manufacturer Product Number
ATMR30
Description
600V 30A CC FUSE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
30A 600 VAC 600 VDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mersen USA Newburyport-MA L.L.C.
Series
Packaging
Box
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
30A
Voltage Rating - AC
600 VAC
Voltage Rating - DC
600 VDC
Response Time
Fast Blow
Applications
Electrical, Industrial
Features
-
Class
CC
Approval Agency
CSA, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
200kA AC, 100kA DC
Package / Case
5AG, 10mm x 38.1mm
Size / Dimension
0.409" Dia x 1.500" L (10.40mm x 38.10mm)
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1665,60000 Kč665,60 Kč
5552,18400 Kč2 760,92 Kč
10509,43100 Kč5 094,31 Kč
50422,00620 Kč21 100,31 Kč
100388,87140 Kč38 887,14 Kč
250348,72524 Kč87 181,31 Kč
500324,13042 Kč162 065,21 Kč
Manufacturers Standard Package
Unit Price without VAT:665,60000 Kč
Unit Price with VAT:805,37600 Kč