New at DigiKey
13.5GHz Center Frequency Low Pass RF Filter (Radio Frequency) 9GHz Bandwidth 5.9dB 24-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM3039

DigiKey Part Number
2977-AM3039TR-ND - Tape & Reel (TR)
2977-AM3039CT-ND - Cut Tape (CT)
2977-AM3039DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AM3039
Description
TUNABLE LOWPASS FILTER, 9 TO 18
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
13.5GHz Center Frequency Low Pass RF Filter (Radio Frequency) 9GHz Bandwidth 5.9dB 24-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Low Pass
Manufacturer
Mercury Systems, Inc.
Insertion Loss
5.9dB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
24-VFQFN Exposed Pad
Frequency
13.5GHz Center
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Bandwidth
9GHz
Height (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12 323,01000 Kč2 323,01 Kč
102 045,60400 Kč20 456,04 Kč
252 023,67800 Kč50 591,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2001 758,46910 Kč351 693,82 Kč
Manufacturers Standard Package
Unit Price without VAT:2 323,01000 Kč
Unit Price with VAT:2 810,84210 Kč