


MM101-02ADA-TR | |
|---|---|
DigiKey Part Number | 5903-MM101-02ADA-TR-ND - Tape & Reel (TR) 5903-MM101-02ADA-TRCT-ND - Cut Tape (CT) 5903-MM101-02ADA-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM101-02ADA-TR |
Description | 8 CHANNEL HIGH VOLTAGE DRIVER |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Voltage Driver PMIC 32-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Menlo Microsystems, Inc | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Voltage Driver | |
Current - Supply | 1.5mA | |
Voltage - Supply | 3V ~ 3.6V, 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 398,89000 Kč | 398,89 Kč |
| 10 | 317,84500 Kč | 3 178,45 Kč |
| 25 | 297,61080 Kč | 7 440,27 Kč |
| 100 | 275,37470 Kč | 27 537,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 264,77680 Kč | 66 194,20 Kč |
| 500 | 258,38990 Kč | 129 194,95 Kč |
| 750 | 255,19167 Kč | 191 393,75 Kč |
| Unit Price without VAT: | 398,89000 Kč |
|---|---|
| Unit Price with VAT: | 482,65690 Kč |





