RF Switch IC General Purpose SP4T 50Ohm 62-LGA (5.2x4.2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM5120-01NDB-TR

DigiKey Part Number
5903-MM5120-01NDB-TR-ND - Tape & Reel (TR)
5903-MM5120-01NDB-TRCT-ND - Cut Tape (CT)
5903-MM5120-01NDB-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM5120-01NDB-TR
Description
18 GHZ SP4T RF SWITCH
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
RF Switch IC General Purpose SP4T 50Ohm 62-LGA (5.2x4.2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Menlo Microsystems, Inc
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
General Purpose
Topology
Reflective
Circuit
SP4T
Frequency Range
0Hz ~ 18GHz
Isolation
17dB
Insertion Loss
1.5dB
Test Frequency
18GHz
P1dB
-
IIP3
90dBm
Features
-
Impedance
50Ohm
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
62-FLGA
Supplier Device Package
62-LGA (5.2x4.2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 258
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12 197,65000 Kč2 197,65 Kč
101 934,18900 Kč19 341,89 Kč
251 863,36240 Kč46 584,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501 643,93676 Kč410 984,19 Kč
Manufacturers Standard Package
Unit Price without VAT:2 197,65000 Kč
Unit Price with VAT:2 659,15650 Kč