
MM101EVK1 | |
|---|---|
DigiKey Part Number | 5903-MM101EVK1-ND |
Manufacturer | |
Manufacturer Product Number | MM101EVK1 |
Description | EVAL BOARD FOR MM101 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | MM101 - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Menlo Microsystems, Inc | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | No | |
Utilized IC / Part | MM101 | |
Primary Attributes | 8-Channel (Octal) | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 267,96000 Kč | 8 267,96 Kč |
| Unit Price without VAT: | 8 267,96000 Kč |
|---|---|
| Unit Price with VAT: | 10 004,23160 Kč |


