Probe (Single Ended) Curved Stainless Steel 5.24" (133.0mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35623

DigiKey Part Number
EB1541-ND
Manufacturer
Manufacturer Product Number
35623
Description
PROBE CURVED STN STEEL 5.24"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Probe (Single Ended) Curved Stainless Steel 5.24" (133.0mm) Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Probe (Single Ended)
Manufacturer
MENDA
Tip Shape
Curved
Series
Length - Overall
5.24" (133.0mm)
Packaging
Bulk
Material
Stainless Steel
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 71
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1129,72000 Kč129,72 Kč
10110,91000 Kč1 109,10 Kč
25105,46200 Kč2 636,55 Kč
50101,87920 Kč5 093,96 Kč
10098,69030 Kč9 869,03 Kč
25094,98596 Kč23 746,49 Kč
50092,51124 Kč46 255,62 Kč
1 00090,27950 Kč90 279,50 Kč
Manufacturers Standard Package
Unit Price without VAT:129,72000 Kč
Unit Price with VAT:156,96120 Kč