Selector Switch Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08099080

DigiKey Part Number
08099080-ND
Manufacturer
Manufacturer Product Number
08099080
Description
SWITCH SELECTOR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Selector Switch Position
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Menbers
Series
-
Packaging
Bulk
Part Status
Active
Type
Battery Disconnect
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1699,23000 Kč699,23 Kč
5600,29000 Kč3 001,45 Kč
10562,01100 Kč5 620,11 Kč
25514,94640 Kč12 873,66 Kč
50481,81600 Kč24 090,80 Kč
100450,65070 Kč45 065,07 Kč
300404,97163 Kč121 491,49 Kč
500395,83834 Kč197 919,17 Kč
Manufacturers Standard Package
Unit Price without VAT:699,23000 Kč
Unit Price with VAT:846,06830 Kč