Selector Switch Position 100A (DC) Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08099000

DigiKey Part Number
5346-08099000-ND
Manufacturer
Manufacturer Product Number
08099000
Description
SWITCH SELECTOR 100A 24V
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Selector Switch Position 100A (DC) Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Menbers
Series
-
Packaging
Bag
Part Status
Active
Type
Battery Disconnect
Circuit
-
Switch Function
-
Current Rating (Amps)
100A (DC)
Voltage Rating - DC
24 V
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Mounting Type
Chassis Mount
Termination Style
Stud
Panel Cutout Dimensions
-
Ingress Protection
IP43 - Water Resistant
Features
-
Operating Temperature
-40°C ~ 85°C
Depth Behind Flange
-
Mechanical Life
-
Electrical Life
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 193
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1378,80000 Kč378,80 Kč
5330,55000 Kč1 652,75 Kč
10311,65200 Kč3 116,52 Kč
25288,29400 Kč7 207,35 Kč
50271,76040 Kč13 588,02 Kč
100256,15040 Kč25 615,04 Kč
Manufacturers Standard Package
Unit Price without VAT:378,80000 Kč
Unit Price with VAT:458,34800 Kč