Selector Switch Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08098700

DigiKey Part Number
08098700-ND
Manufacturer
Manufacturer Product Number
08098700
Description
SWITCH SELECTOR
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Selector Switch Position
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Menbers
Series
-
Packaging
Bulk
Part Status
Active
Type
Battery Disconnect
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1429,62000 Kč429,62 Kč
5368,85000 Kč1 844,25 Kč
10345,39600 Kč3 453,96 Kč
25316,53240 Kč7 913,31 Kč
50296,23980 Kč14 811,99 Kč
100277,15470 Kč27 715,47 Kč
250253,65500 Kč63 413,75 Kč
500237,08548 Kč118 542,74 Kč
Manufacturers Standard Package
Unit Price without VAT:429,62000 Kč
Unit Price with VAT:519,84020 Kč