Magnetoresistive Sensor X, Y, Z Axis
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMC34160PJ

DigiKey Part Number
1267-1062-2-ND - Tape & Reel (TR)
1267-1062-1-ND - Cut Tape (CT)
1267-1062-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMC34160PJ
Description
SEN MAGNETORESISTIVE I2C
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Magnetoresistive Sensor X, Y, Z Axis
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Memsic Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Magnetoresistive
Axis
X, Y, Z
Output Type
I2C
Sensing Range
±1.6mT
Voltage - Supply
1.62V ~ 3.6V
Current - Supply (Max)
140µA
Current - Output (Max)
-
Resolution
16 b
Bandwidth
800Hz
Operating Temperature
-40°C ~ 85°C
Features
Sleep Mode, Temperature Compensated
Mounting Type
Surface Mount
Package / Case
12-WFBGA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53 426
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1124,52000 Kč124,52 Kč
5112,04600 Kč560,23 Kč
10107,36300 Kč1 073,63 Kč
25101,78160 Kč2 544,54 Kč
5097,96820 Kč4 898,41 Kč
10094,47630 Kč9 447,63 Kč
50087,44156 Kč43 720,78 Kč
1 00084,82121 Kč84 821,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00081,10268 Kč243 308,04 Kč
Manufacturers Standard Package
Unit Price without VAT:124,52000 Kč
Unit Price with VAT:150,66920 Kč