
MC3632 | |
|---|---|
DigiKey Part Number | 3502-MC3632TR-ND - Tape & Reel (TR) 3502-MC3632CT-ND - Cut Tape (CT) 3502-MC3632DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC3632 |
Description | 3-AXIS ACCELEROMETER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 12g, 16g 12-LGA (2x2) |
Datasheet | Datasheet |
Category | Sensitivity (LSB/g) 4096 (±2g) ~ 8 (±16g) |
Manufacturer Memsic Inc. | Output Type I2C, SPI |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Selectable Scale, Sleep Mode |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Digital | Mounting Type Surface Mount |
Axis X, Y, Z | Package / Case 12-VFLGA |
Acceleration Range ±2g, 4g, 8g, 12g, 16g | Supplier Device Package 12-LGA (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,51000 Kč | 27,51 Kč |
| 5 | 24,19000 Kč | 120,95 Kč |
| 10 | 23,01400 Kč | 230,14 Kč |
| 25 | 21,58600 Kč | 539,65 Kč |
| 50 | 20,62000 Kč | 1 031,00 Kč |
| 100 | 19,73180 Kč | 1 973,18 Kč |
| 500 | 17,94742 Kč | 8 973,71 Kč |
| 1 000 | 17,28408 Kč | 17 284,08 Kč |
| 5 000 | 15,94899 Kč | 79 744,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 15,45169 Kč | 154 516,90 Kč |
| Unit Price without VAT: | 27,51000 Kč |
|---|---|
| Unit Price with VAT: | 33,28710 Kč |










