Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 12g, 16g 12-VLGA (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC3630

DigiKey Part Number
2548-MC3630TR-ND - Tape & Reel (TR)
2548-MC3630CT-ND - Cut Tape (CT)
2548-MC3630DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC3630
Description
3-AXIS IOMT ACCELEROMETER (2X2 L
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 12g, 16g 12-VLGA (2x2)
Datasheet
 Datasheet
EDA/CAD Models
MC3630 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Memsic Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Digital
Axis
X, Y, Z
Acceleration Range
±2g, 4g, 8g, 12g, 16g
Sensitivity (LSB/g)
4096 (±2g) ~ 8 (±16g)
Sensitivity (mV/g)
-
Bandwidth
-
Output Type
I2C, SPI
Voltage - Supply
1.7V ~ 3.6V
Features
Sleep Mode
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
12-VFLGA
Supplier Device Package
12-VLGA (2x2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21 985
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,35000 Kč28,35 Kč
525,11400 Kč125,57 Kč
1023,87500 Kč238,75 Kč
2522,39240 Kč559,81 Kč
5021,39280 Kč1 069,64 Kč
10020,47720 Kč2 047,72 Kč
50018,63320 Kč9 316,60 Kč
1 00017,94762 Kč17 947,62 Kč
5 00016,56805 Kč82 840,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 00016,05417 Kč160 541,70 Kč
Manufacturers Standard Package
Unit Price without VAT:28,35000 Kč
Unit Price with VAT:34,30350 Kč