
EV3630B | |
|---|---|
DigiKey Part Number | 3502-EV3630B-ND |
Manufacturer | |
Manufacturer Product Number | EV3630B |
Description | MC3630 DAUGHTER CARD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | MC3630 - Accelerometer, 3 Axis Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface I2C, Serial, SPI |
Manufacturer Memsic Inc. | Sensitivity 8 ~ 4096LSB/g |
Packaging Bulk | Voltage - Supply 1.7V ~ 3.6V |
Part Status Active | Contents Board(s) |
Sensor Type Accelerometer, 3 Axis | Utilized IC / Part MC3630 |
Sensing Range ±2g, 4g, 8g, 12g, 16g |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 300,90000 Kč | 300,90 Kč |
| Unit Price without VAT: | 300,90000 Kč |
|---|---|
| Unit Price with VAT: | 364,08900 Kč |



